Add To Favorites
DS1744P-70+ Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.14000 $51.14
10 47.17000 $471.70
25 45.05000 $1,126.25
100 40.27980 $4,027.98
250 38.42484 $9,606.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1744P-70+-ND
Copy   DS1744P-70+-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1744P-70+

Copy   DS1744P-70+
Description IC RTC CLK/CALENDAR PAR 34-PCM
Copy   IC RTC CLK/CALENDAR PAR 34-PCM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module

Copy   Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
Base Part Number DS1744
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 74HCT4040D,652 - Nexperia USA Inc. | 1727-3423-ND DigiKey Electronics
  • 74HCT4040D,652
  • Nexperia USA Inc.
  • IC 12STAGE BINARY RIPPLE 16-SOIC
  • Unit Price $1.12000
  • 1727-3423-ND
  • SMD125F-2 - Littelfuse Inc. | SMD125F-2CT-ND DigiKey Electronics
  • SMD125F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 15V 1.25A 2SMD
  • Unit Price $0.79000
  • SMD125F-2CT-ND
  • 766161103GP - CTS Resistor Products | 766-161-R10KP-ND DigiKey Electronics
  • 766161103GP
  • CTS Resistor Products
  • RES ARRAY 15 RES 10K OHM 16SOIC
  • Unit Price $3.13000
  • 766-161-R10KP-ND
  • SP723ABG - Littelfuse Inc. | F2721-ND DigiKey Electronics
  • SP723ABG
  • Littelfuse Inc.
  • TVS ARRAY ESD 6 INPUT 30V 8-SOIC
  • Unit Price $4.10000
  • F2721-ND
  • DS1809Z-100+ - Maxim Integrated | DS1809Z-100+-ND DigiKey Electronics
  • DS1809Z-100+
  • Maxim Integrated
  • IC DGTL POT 100KOHM 64TAP 8SOIC
  • Unit Price $4.91000
  • DS1809Z-100+-ND
Additional Resources
Standard Package ? 40
Other Names DS1744P70

15:44:08 8/25/2019