Add To Favorites
DS1744-70IND+ Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.76000 $51.76
12 47.73417 $572.81
36 45.58861 $1,641.19
108 40.76157 $4,402.25
252 38.88433 $9,798.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1744-70IND+-ND
Copy   DS1744-70IND+-ND
Quantity Available 566
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1744-70IND+

Copy   DS1744-70IND+
Description IC RTC CLK/CALENDAR PAR 28-EDIP
Copy   IC RTC CLK/CALENDAR PAR 28-EDIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1744
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names DS174470IND

00:00:40 5/25/2019