Add To Favorites
DS1708SESA+ Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.39000 $13.39
10 10.65000 $106.50
25 9.71840 $242.96
100 8.45340 $845.34
300 8.32030 $2,496.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1708SESA+-ND
Copy   DS1708SESA+-ND
Quantity Available 668
Can ship immediately

Factory Stock ?: 10,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1708SESA+

Copy   DS1708SESA+
Description IC MICROMONITOR 3.3V 10% 8-SOIC
Copy   IC MICROMONITOR 3.3V 10% 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 130ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74ACT32PWR - Texas Instruments | 296-4389-1-ND DigiKey Electronics
  • SN74ACT32PWR
  • Texas Instruments
  • IC GATE OR 4CH 2-INP 14TSSOP
  • Unit Price $0.77000
  • 296-4389-1-ND
  • SN74ALS08DR - Texas Instruments | 296-1123-1-ND DigiKey Electronics
  • SN74ALS08DR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price $1.17000
  • 296-1123-1-ND
  • IRF7424TRPBF - Infineon Technologies | IRF7424PBFCT-ND DigiKey Electronics
  • IRF7424TRPBF
  • Infineon Technologies
  • MOSFET P-CH 30V 11A 8-SOIC
  • Unit Price $1.78000
  • IRF7424PBFCT-ND
  • DS1233Z-15+ - Maxim Integrated | DS1233Z-15+-ND DigiKey Electronics
  • DS1233Z-15+
  • Maxim Integrated
  • IC 4.125V 15% SOT223-3
  • Unit Price $3.54000
  • DS1233Z-15+-ND
  • MBRS140T3G - ON Semiconductor | MBRS140T3GOSCT-ND DigiKey Electronics
  • MBRS140T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMB
  • Unit Price $0.57000
  • MBRS140T3GOSCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1708SESA+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $5.98824

05:56:47 7/18/2019