Add To Favorites
DS1302S+T&R Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.15000 $5.15
10 4.62600 $46.26
25 4.37320 $109.33
100 3.79020 $379.02
250 3.59584 $898.96
500 3.22656 $1,613.28
1,000 2.72118 $2,721.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1302S+T&RCT-ND
Copy   DS1302S+T&RCT-ND
Quantity Available 1,588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1302S+T&R

Copy   DS1302S+T&R
Description IC RTC CLK/CALENDAR SER 8-SOIC
Copy   IC RTC CLK/CALENDAR SER 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2V ~ 5.5V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number DS1302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1302S+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1302S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,153 - Immediate
    4,048 - Factory Stock ?
  • Unit Price: $6.01000
  • Tape & Reel (TR) ? : DS1302S+T&RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.50983
  • Digi-Reel® ? : DS1302S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,588 - Immediate
  • Unit Price: Digi-Reel®

06:05:00 2/18/2019