Add To Favorites
DS1245Y-100+ NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 100ns 32-EDIP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 47.56000 $47.56
11 44.70636 $491.77
33 43.17061 $1,424.63
55 41.79927 $2,298.96
110 36.77991 $4,045.79
253 35.79261 $9,055.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1245Y-100+-ND
Copy   DS1245Y-100+-ND
Quantity Available 219
Can ship immediately

Factory Stock ?: 209
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1245Y-100+

Copy   DS1245Y-100+
Description IC NVSRAM 1M PARALLEL 32EDIP
Copy   IC NVSRAM 1M PARALLEL 32EDIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 100ns 32-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel  100ns 32-EDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1245Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

10:32:04 5/24/2019