Add To Favorites
DS1233Z-5+T&R Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.95400 $39.54
25 3.73840 $93.46
100 3.23990 $323.99
250 3.07372 $768.43
500 2.75804 $1,379.02
1,000 2.32605 $2,326.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233Z-5+T&RCT-ND
Copy   DS1233Z-5+T&RCT-ND
Quantity Available 888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233Z-5+T&R

Copy   DS1233Z-5+T&R
Description IC 4.625V 5% SOT223-3
Copy   IC 4.625V 5% SOT223-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-223-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Documents & Media
Datasheets DS1233
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number DS1233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1233Z-5+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1233Z-5+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,115 - Immediate
  • Unit Price: $4.02000
  • Tape & Reel (TR) ? : DS1233Z-5+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.14538
  • Digi-Reel® ? : DS1233Z-5+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: Digi-Reel®

13:50:44 1/21/2019