Add To Favorites
DS1233-5+ Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.24000 $22.40
25 2.11360 $52.84
100 1.80070 $180.07
250 1.69084 $422.71
500 1.47948 $739.74
1,000 1.22585 $1,225.85
2,500 1.14131 $2,853.28
5,000 1.09904 $5,495.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233-5+-ND
Copy   DS1233-5+-ND
Quantity Available 5,569
Can ship immediately

Factory Stock ?: 96,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233-5+

Copy   DS1233-5+
Description IC 4.625V 5% TO92-3
Copy   IC 4.625V 5% TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250ms Minimum
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS1233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233-5+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $1.12093
  • Cut Tape (CT) ? : DS1233-5+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $2.52000
  • Digi-Reel® ? : DS1233-5+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:31:05 2/22/2019