CAD | USD
Favorite

DS1220AD-120+ NVSRAM (Non-Volatile SRAM) Memory IC 16Kb (2K x 8) Parallel 120ns 24-EDIP
Price & Procurement
202 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.61000 $19.61
10 18.16200 $181.62
25 17.75080 $443.77
50 17.65340 $882.67
100 15.54140 $1,554.14
250 14.77244 $3,693.11
500 14.62082 $7,310.41
1,000 14.13345 $14,133.45

Submit a request for quotation on quantities greater than those displayed.

DS1220AD-120+

Datasheet
Digi-Key Part Number DS1220AD-120+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1220AD-120+
Copy  
Description IC NVSRAM 16K PARALLEL 24EDIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 16Kb (2K x 8) Parallel 120ns 24-EDIP

Copy  
Documents & Media
Datasheets DS1220AB, AD
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models DS1220AD-120+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 16Kb (2K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 120ns
Access Time 120ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
Base Part Number DS1220A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14
Other Names DS1220AD120