CAD | USD
Favorite

DS1135Z-15+ Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.83000 $10.83
10 9.78000 $97.80
25 9.32480 $233.12
100 8.09680 $809.68
250 7.73296 $1,933.24
500 7.05062 $3,525.31
1,000 6.14088 $6,140.88
2,500 5.91344 $14,783.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1135Z-15+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $6.06557
  • Cut Tape (CT)  : DS1135Z-15+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $11.11000
  • Digi-Reel®  : DS1135Z-15+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

DS1135Z-15+

Datasheet
Digi-Key Part Number DS1135Z-15+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1135Z-15+
Copy  
Description IC DELAY LINE 15NS 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets DS1135
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models DS1135Z-15+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function Multiple, NonProgrammable
Delay to 1st Tap 15ns
Available Total Delays 15ns
Number of Independent Delays 3
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1135
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names DS1135Z15