CAD | USD
Favorite

DS1135LZ-12+ Delay Line IC Multiple, NonProgrammable Tap 12ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
267 In Stock
Can ship immediately Factory Stock : 13,700
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.53000 $15.53
10 14.03000 $140.30
25 13.37680 $334.42
100 11.61500 $1,161.50
250 11.09296 $2,773.24
500 10.11416 $5,057.08
1,000 8.80912 $8,809.12

Submit a request for quotation on quantities greater than those displayed.

DS1135LZ-12+

Datasheet
Digi-Key Part Number DS1135LZ-12+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1135LZ-12+
Copy  
Description IC DELAY LINE 12NS 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Multiple, NonProgrammable Tap 12ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets DS1135L
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models DS1135LZ-12+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function Multiple, NonProgrammable
Delay to 1st Tap 12ns
Available Total Delays 12ns
Number of Independent Delays 3
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1135L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names DS1135LZ12