CAD | USD
Favorite

DS1100Z-100+T&R Delay Line IC Nonprogrammable 5 Tap 100ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.61000 $9.61
10 8.62200 $86.22
25 8.15080 $203.77
100 7.06380 $706.38
250 6.70160 $1,675.40
500 6.01332 $3,006.66
1,000 5.07146 $5,071.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : DS1100Z-100+-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
    8,100 - Factory Stock 
  • Unit Price: $9.59000
  • Tape & Reel (TR)  : 175-DS1100Z-100+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.67756
  • Cut Tape (CT)  : 175-DS1100Z-100+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $9.61000

DS1100Z-100+T&R

Datasheet
Digi-Key Part Number 175-DS1100Z-100+T&RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1100Z-100+T&R
Copy  
Description IC DELAY LINE 5TAP 100NS 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Nonprogrammable 5 Tap 100ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets DS1100
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models DS1100Z-100+T&R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 20ns
Tap Increment 20ns
Available Total Delays 100ns
Number of Independent Delays 1
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 175-DS1100Z-100+T&RDKR