CAD | USD
Favorite

DS1100LZ-175+ Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.45000 $10.45
10 9.44000 $94.40
25 9.00080 $225.02
100 7.81500 $781.50
250 7.46380 $1,865.95
500 6.80522 $3,402.61
1,000 5.92713 $5,927.13
2,500 5.70760 $14,269.01

Submit a request for quotation on quantities greater than those displayed.

DS1100LZ-175+

Datasheet
Digi-Key Part Number DS1100LZ-175+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1100LZ-175+
Copy  
Description IC DELAY LINE 5TAP 175NS 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets DS1100L
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models DS1100LZ-175+ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 35ns
Tap Increment 35ns
Available Total Delays 175ns
Number of Independent Delays 1
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1100L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100