Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.39700 $33.97
25 3.13520 $78.38
50 2.94640 $147.32
100 2.76390 $276.39
500 2.36786 $1,183.93
1,000 2.34196 $2,341.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 458-1470-ND
Copy   458-1470-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSR15N08AK

Copy   PSR15N08AK
Description SPEAKER 8OHM 500MW TOP PORT 89DB
Copy   SPEAKER 8OHM 500MW TOP PORT 89DB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Ohms General Purpose Speaker 500mW 750Hz ~ 20kHz Top Round 89dB (max)

Copy   8 Ohms General Purpose Speaker 500mW 750Hz ~ 20kHz Top Round 89dB (max)
Documents & Media
Datasheets PSR15N08AK Drawing
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PSR
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 750Hz ~ 20kHz
Frequency - Self Resonant 750Hz
Impedance 8 Ohms
Efficiency - dBA 72.00
Efficiency - Testing 1W/1M
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 0.591" Dia (15.00mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDM-12008 - CUI Inc. | 102-2494-ND DigiKey Electronics
  • CDM-12008
  • CUI Inc.
  • SPEAKER 8OHM 500MW TOP PORT 90DB
  • Unit Price $2.92000
  • 102-2494-ND
Additional Resources
Standard Package ? 1
Other Names 458-1470

02:06:34 8/26/2019