CAD | USD
Favorite

Photo Not Available
87334 F688ZZ 8X16X5 FLANGE BEARING 4PC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.22000 $10.22

Submit a request for quotation on quantities greater than those displayed.

87334

Datasheet
Digi-Key Part Number 87334-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87334
Copy  
Description F688ZZ 8X16X5 FLANGE BEARING 4PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

F688ZZ 8X16X5 FLANGE BEARING 4PC

Copy  
Documents & Media
Datasheets 87334
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Flange Bearing
Inner Diameter 0.315" (8.00mm)
Outer Diameter 0.630" (16.00mm)
Width 0.195" (5.00mm)
Material Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

87311

PLAIN BALL BEARING PAIR

Makeblock Co., LTD.

$7.91000 Details
Additional Resources
Standard Package 1