CAD | USD
Favorite

87311 Ball Bearing 0.315" (8.00mm) ID X 0.630" (16.00mm) OD X 0.197" (5.00mm) W
Price & Procurement
22 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.90000 $7.90

Submit a request for quotation on quantities greater than those displayed.

87311

Datasheet
Digi-Key Part Number 1890-1051-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87311
Copy  
Description PLAIN BALL BEARING PAIR
Copy  
Detailed Description

Ball Bearing 0.315" (8.00mm) ID X 0.630" (16.00mm) OD X 0.197" (5.00mm) W

Copy  
Documents & Media
Datasheets 87311
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Not For New Designs
Type Ball Bearing
Inner Diameter 0.315" (8.00mm)
Outer Diameter 0.630" (16.00mm)
Width 0.197" (5.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

608-2RS-W/CHEVRONSRI2

BALL BEARING SEALED 8X22X7MM

Mechatronics Bearing Group

$1.42000 Details

6200-2RS

BALL BEARING SEALED 10X30X9MM

Mechatronics Bearing Group

$2.40000 Details
Additional Resources
Standard Package 1
Other Names 1890-1051