Add To Favorites
81042 Bipolar Stepper Motor Frame Size 17 200 Step 1.7A 12VDC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 35.34000 $35.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1890-1032-ND
Copy   1890-1032-ND
Quantity Available 39
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81042

Copy   81042
Description 42BYG STEPPER MOTOR
Copy   42BYG STEPPER MOTOR
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar Stepper Motor Frame Size 17 200 Step 1.7A 12VDC

Copy   Bipolar Stepper Motor  Frame Size 17 200 Step 1.7A 12VDC
Documents & Media
Datasheets 81042
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series 42BYG
Part Status Active
Type -
Coil Type Bipolar
Voltage - Rated 12VDC
Current Rating (Amps) 1.7A
Steps per Revolution 200
Step Angle 1.8°
Accuracy -
Torque - Holding (oz-in / mNm) 56.3 / 400
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size 17
Diameter - Shaft 0.157" (4.00mm)
Length - Shaft and Bearing 0.945" (24.00mm)
Mounting Hole Spacing 1.220" (31.00mm)
Termination Style Wire Leads with Connector
Operating Temperature -
Coil Resistance 1.5 Ohms
Features Flatted Shaft
Rotor Inertia 54gcm²
Approvals -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 324 - Adafruit Industries LLC | 1528-1062-ND DigiKey Electronics
  • 324
  • Adafruit Industries LLC
  • STEPPER MOTOR HYBRID BIPOLAR 12V
  • Unit Price $21.08000
  • 1528-1062-ND
  • ROB-12859 - SparkFun Electronics | 1568-1066-ND DigiKey Electronics
  • ROB-12859
  • SparkFun Electronics
  • STEPPER DRIVER 2A 35V LOAD
  • Unit Price $30.04000
  • 1568-1066-ND
  • 12008 - Makeblock Co., LTD. | 12008-ND DigiKey Electronics
  • 12008
  • Makeblock Co., LTD.
  • ME 2H MICROSTEP DRIVER V1
  • Unit Price $37.63000
  • 12008-ND
  • Photo Not Available
  • PD20-1-1210
  • Trinamic Motion Control GmbH
  • PANDRIVE NEMA08, 24V, 1.75NCM
  • Unit Price $235.35000
  • 1460-1380-ND
  • Photo Not Available
  • 81062
  • Makeblock Co., LTD.
  • 42BYG THROUGH-TYPE LEAD SCREW ST
  • Unit Price $94.85000
  • 81062MB-ND
Additional Resources
Standard Package ? 1
Other Names 1890-1032

15:42:57 7/15/2019