CAD | USD

Photo Not Available
14208 Modular Cable 0.33' (100.0mm)
Price & Procurement
0 In Stock

14208

Digi-Key Part Number 14208MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 14208
Copy  
Description RJ25 CABLE 100M
Copy  
Detailed Description

Modular Cable 0.33' (100.0mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Obsolete
Cable Type -
Connector Type -
Mounting Type -
Number of Positions/Contacts -
Length 0.33' (100.0mm)
Shielding -
Color -
Features -
Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 14208MB