CAD | USD
Favorite

14206 Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.64' (500.0mm) Unshielded
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.94000 $4.94

Submit a request for quotation on quantities greater than those displayed.

14206

Datasheet
Digi-Key Part Number 14206-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 14206
Copy  
Description 6P6C RJ25 CABLE-50CM(PAIR)
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.64' (500.0mm) Unshielded

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Length 1.64' (500.0mm)
Shielding Unshielded
Color Black
Features -
Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

14202

6P6C RJ25 CABLE-20CM(4-PACK)

Makeblock Co., LTD.

$3.95000 Details
Additional Resources
Standard Package 1