CAD | USD
Favorite

11014 IC Temperature Sensor -55°C ~ 125°C 3 Conductor System Connector
Price & Procurement
126 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.48000 $13.48

Submit a request for quotation on quantities greater than those displayed.

11014

Datasheet
Digi-Key Part Number 1890-1026-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 11014
Copy  
Description ME TEMPERATURE SENSOR-WATERPROOF
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

IC Temperature Sensor -55°C ~ 125°C 3 Conductor System Connector

Copy  
Documents & Media
Datasheets 11014
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Element Type IC
Temperature Range -55°C ~ 125°C
Length - Lead Wire 17.72" (450.00mm)
Conductor Type 3 Conductor System
Terminal Type Connector
Length - Protective Tube 35mm
Diameter - Protective Tube 6mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3245

THERMOCOUPLE TYPE-K GLASS BRAID

Adafruit Industries LLC

$15.22000 Details

642

HIGH TEMP WATERPROOF DS18B20 DIG

Adafruit Industries LLC

$22.87000 Details

3A0231212A

TEMP PROBE SS THERMISTOR 12" WIR

Sensata Technologies

$13.81390 Details

TT08-10KC3-T105-1500

THERM NTC 10KOHM 3977K PROBE

TEWA Sensors LLC

$11.58000 Details

DFR0198

WATERPROOF DS18B20 DIGITAL TEMPE

DFRobot

$10.66000 Details

240-080

THERMOCOUPLE WIRE K-TYPE 1M

Digilent, Inc.

$15.28000 Details
Additional Resources
Standard Package 1
Other Names 1890-1026