Add To Favorites
MX25L4006EZUI-12G FLASH - NOR Memory IC 4Mb (512K x 8) SPI 86MHz 8-USON (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
500 0.67396 $336.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1092-1154-1-ND
Copy   1092-1154-1-ND
Quantity Available 12,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX25L4006EZUI-12G

Copy   MX25L4006EZUI-12G
Description IC FLASH 4M SPI 86MHZ 8USON
Copy   IC FLASH 4M SPI 86MHZ 8USON
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI 86MHz 8-USON (2x3)

Copy   FLASH - NOR Memory IC 4Mb (512K x 8) SPI 86MHz  8-USON (2x3)
Product Attributes Select All
Categories
Manufacturer Macronix
Series MX25xxx05/06
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 86MHz
Write Cycle Time - Word, Page 50µs, 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT24CS64-MAHM-T - Microchip Technology | AT24CS64-MAHM-TCT-ND DigiKey Electronics
  • AT24CS64-MAHM-T
  • Microchip Technology
  • IC EEPROM 64K I2C 1MHZ 8UDFN
  • Unit Price $0.71000
  • AT24CS64-MAHM-TCT-ND
  • KC2520B12.0000C10E00 - Kyocera International Inc. Electronic Components | 478-6295-1-ND DigiKey Electronics
  • KC2520B12.0000C10E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 12.0000MHZ CMOS SMD
  • Unit Price $2.18000
  • 478-6295-1-ND
  • SN65LVDS34DR - Texas Instruments | 296-39187-1-ND DigiKey Electronics
  • SN65LVDS34DR
  • Texas Instruments
  • IC DIFF RECEIVER H-S 8-SOIC
  • Unit Price $3.51000
  • 296-39187-1-ND
  • 0512811294 - Molex | WM9806CT-ND DigiKey Electronics
  • 0512811294
  • Molex
  • CONN FFC FPC 12POS 0.50MM R/A
  • Unit Price $1.42000
  • WM9806CT-ND
  • LMV601MG/NOPB - Texas Instruments | 296-39050-1-ND DigiKey Electronics
  • LMV601MG/NOPB
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT SC70-6
  • Unit Price $1.02000
  • 296-39050-1-ND
Additional Resources
Standard Package ? 1
Other Names 1092-1154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1092-1154-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.52664
  • Digi-Reel® ? : 1092-1154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,989 - Immediate
  • Unit Price: Digi-Reel®

23:57:07 5/21/2019