CAD | USD
Favorite

Photo Not Available
MIR-1RK-SR3-F-NA-B-1-T 1 kOhms ±1% Chip Resistor 0202 (0505 Metric) RF, High Frequency Thick Film
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
400 4.29898 $1,719.59

Submit a request for quotation on quantities greater than those displayed.

MIR-1RK-SR3-F-NA-B-1-T

Datasheet
Digi-Key Part Number 1700-1031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIR-1RK-SR3-F-NA-B-1-T
Copy  
Description RES SMD 1K OHM 1% 0202
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

1 kOhms ±1% Chip Resistor 0202 (0505 Metric) RF, High Frequency Thick Film

Copy  
Documents & Media
Datasheets Resistor Chip Ordering Guide
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series MIR
Packaging Tray 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) -
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±100ppm/°C
Operating Temperature -
Package / Case 0202 (0505 Metric)
Supplier Device Package 0202
Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1700-1031