CAD | USD
Favorite

MASW-011055-TR0500 RF Switch IC SPDT 3GHz 12-VQFN (5x5)
Price & Procurement
948 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.87000 $26.87
10 24.69000 $246.90
25 23.66600 $591.65
100 20.85170 $2,085.17
250 19.82828 $4,957.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1774-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $18.00874
  • Digi-Reel®  : 1465-1774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MASW-011055-TR0500

Datasheet
Digi-Key Part Number 1465-1774-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASW-011055-TR0500
Copy  
Description IC RF SWITCH SPDT 3GHZ 12VQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC SPDT 3GHz 12-VQFN (5x5)

Copy  
Documents & Media
Datasheets MASW-011055
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Test Site 09/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type -
Topology Reflective
Circuit SPDT
Frequency Range 30MHz ~ 3GHz
Isolation 51dB
Insertion Loss 0.35dB
Test Frequency 2GHz
P1dB -
IIP3 66dBm
Features -
Impedance -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 12-LQFN Exposed Pad
Supplier Device Package 12-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1774-1