Add To Favorites
MASW-007588-TR3000 RF Switch IC 802.11a/b/g SPDT 6GHz 50 Ohm 12-PQFN (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.29100 $42.91
25 3.83120 $95.78
100 3.44790 $344.79
250 3.06484 $766.21
500 2.68174 $1,340.87
1,000 2.22201 $2,222.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1357-1-ND
Copy   1465-1357-1-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASW-007588-TR3000

Copy   MASW-007588-TR3000
Description SWITCH IS SPDT 0-6GHZ 12QFN
Copy   SWITCH IS SPDT 0-6GHZ 12QFN
Detailed Description

RF Switch IC 802.11a/b/g SPDT 6GHz 50 Ohm 12-PQFN (3x3)

Copy   RF Switch IC 802.11a/b/g SPDT 6GHz 50 Ohm 12-PQFN (3x3)
Documents & Media
Datasheets MASW-007588
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type 802.11a/b/g
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 6GHz
Isolation 26dB
Insertion Loss 0.85dB
Test Frequency 5.8GHz
P1dB 36dBm
IIP3 54dBm
Features -
Impedance 50 Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-PQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MASW-007588-000SMB - M/A-Com Technology Solutions | 1465-1629-ND DigiKey Electronics
  • MASW-007588-000SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MASW-007588-TR300
  • Unit Price $469.83000
  • 1465-1629-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1357-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1357-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.00851

00:10:07 1/19/2019