Add To Favorites
MASW-007221-TR3000 RF Switch IC Cellular, CDMA, GSM SPDT 3GHz 50Ohm SC-70-6 (SOT-363)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33200 $13.32
25 1.20360 $30.09
100 1.05300 $105.30
250 0.92416 $231.04
500 0.81672 $408.36
1,000 0.64476 $644.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1355-1-ND
Copy   1465-1355-1-ND
Quantity Available 4,520
Can ship immediately

Factory Stock ?: 244,286
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASW-007221-TR3000

Copy   MASW-007221-TR3000
Description IC RF SWITCH SPDT 3GHZ SC70-6
Copy   IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC Cellular, CDMA, GSM SPDT 3GHz 50Ohm SC-70-6 (SOT-363)

Copy   RF Switch IC Cellular, CDMA, GSM SPDT 3GHz 50Ohm SC-70-6 (SOT-363)
Documents & Media
Datasheets MASW-007221
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, CDMA, GSM
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 12dB
Insertion Loss 0.56dB
Test Frequency 3GHz
P1dB 27dBm
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply 2.3V ~ 8V
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price $0.96000
  • 1465-1373-1-ND
  • CG2179M2-C4 - CEL | CG2179M2-C4CT-ND DigiKey Electronics
  • CG2179M2-C4
  • CEL
  • IC RF SWITCH SPDT 3GHZ 6MINIMOLD
  • Unit Price $1.21000
  • CG2179M2-C4CT-ND
  • MLX90109EDC-AAA-000-RE - Melexis Technologies NV | MLX90109EDC-AAA-000-RECT-ND DigiKey Electronics
  • MLX90109EDC-AAA-000-RE
  • Melexis Technologies NV
  • IC RFID READER/TRAN 125KHZ 8SOIC
  • Unit Price $7.54000
  • MLX90109EDC-AAA-000-RECT-ND
  • MASWSS0166TR-3000 - M/A-Com Technology Solutions | 1465-1382-1-ND DigiKey Electronics
  • MASWSS0166TR-3000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 3GHZ SOT363
  • Unit Price $1.62000
  • 1465-1382-1-ND
  • MASWSS0136TR-3000 - M/A-Com Technology Solutions | 1465-1376-1-ND DigiKey Electronics
  • MASWSS0136TR-3000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price $1.53000
  • 1465-1376-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1355-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    243,000 - Factory Stock ?
  • Unit Price: $0.58425
  • Digi-Reel® ? : 1465-1355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,520 - Immediate
    244,286 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:54:02 5/25/2019