Add To Favorites
MAPS-010146-TR0500 RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-PQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 70.39000 $70.39
10 65.63800 $656.38
25 60.88160 $1,522.04
100 57.07680 $5,707.68
250 53.27160 $13,317.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1465-1345-6-ND
Copy   1465-1345-6-ND
Quantity Available 703
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAPS-010146-TR0500

Copy   MAPS-010146-TR0500
Description PHASE SHIFTER 4-BIT 8.0-12.0GHZ
Copy   PHASE SHIFTER 4-BIT 8.0-12.0GHZ
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-PQFN (4x4)

Copy   RF IC Phase Shifter Radar 8GHz ~ 12GHz  24-PQFN (4x4)
Documents & Media
Datasheets MAPS-010146
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin MAPS-YYY 14/Mar/2019
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Phase Shifter
Frequency 8GHz ~ 12GHz
RF Type Radar
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-PQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAPS-010146-001SMB - M/A-Com Technology Solutions | 1465-1615-ND DigiKey Electronics
  • MAPS-010146-001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAPS-010146-TR050
  • Unit Price $519.58000
  • 1465-1615-ND
You May Also Be Interested In
  • MASW-008322-TR1000 - M/A-Com Technology Solutions | 1465-1362-1-ND DigiKey Electronics
  • MASW-008322-TR1000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 20GHZ 24QFN
  • Unit Price $30.05000
  • 1465-1362-1-ND
  • MAPS-010146-001SMB - M/A-Com Technology Solutions | 1465-1615-ND DigiKey Electronics
  • MAPS-010146-001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAPS-010146-TR050
  • Unit Price $519.58000
  • 1465-1615-ND
  • 0830009502 - Molex | WM3565CT-ND DigiKey Electronics
  • 0830009502
  • Molex
  • CONN D-SUB SOCKET 26-28AWG CRIMP
  • Unit Price $2.70000
  • WM3565CT-ND
  • HMC424ALP3E - Analog Devices Inc. | 1127-2883-ND DigiKey Electronics
  • HMC424ALP3E
  • Analog Devices Inc.
  • RF ATTENUATOR 31.5DB 16VFQFN
  • Unit Price $40.33000
  • 1127-2883-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1345-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1345-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $48.19808
  • Cut Tape (CT) ? : 1465-1345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 703 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $70.39000

19:59:30 8/21/2019