CAD | USD
Favorite

MA4P7446F-1091T RF Diode PIN - Single 600V 500mA 8W
Price & Procurement
507 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.51000 $27.51
10 25.27800 $252.78
25 24.23000 $605.75
100 21.34840 $2,134.84
250 20.30064 $5,075.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1242-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $19.63392
  • Digi-Reel®  : 1465-1242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: Digi-Reel®

MA4P7446F-1091T

Datasheet
Digi-Key Part Number 1465-1242-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA4P7446F-1091T
Copy  
Description RF DIODE PIN 600V 8W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diode PIN - Single 600V 500mA 8W

Copy  
Documents & Media
Datasheets MA4P7446F-1091T
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 600V
Current - Max 500mA
Capacitance @ Vr, F 2.2pF @ 100V, 100MHz
Resistance @ If, F 500mOhm @ 100mA, 100MHz
Power Dissipation (Max) 8W
Operating Temperature 175°C (TJ)
Package / Case 2-SMD
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1242-1