Add To Favorites
SST-10-UV-A130-F385-00 Ultraviolet (UV) Emitter 385nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 6.74200 $67.42
100 4.71930 $471.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1214-1421-1-ND
Copy   1214-1421-1-ND
Quantity Available 639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST-10-UV-A130-F385-00

Copy   SST-10-UV-A130-F385-00
Description UV MOD SST10 385NM TOP VIEW
Copy   UV MOD SST10 385NM TOP VIEW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 385nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 385nm 3.4V 1A  130° 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets SST-10-UV
Product Attributes Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-10-UV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 385nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 130°
Orientation Top View
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LXZ1-PE01 - Lumileds | 1416-1054-1-ND DigiKey Electronics
  • LXZ1-PE01
  • Lumileds
  • LED LUXEON Z CYAN 500NM 2SMD
  • Unit Price $4.00000
  • 1416-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 1214-1421-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1421-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.96572
  • Digi-Reel® ? : 1214-1421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 639 - Immediate
  • Unit Price: Digi-Reel®

17:01:03 8/24/2019