CAD | USD
Favorite

MP-3030-2200-50-80 LED Lighting MP-3030 White, Cool 5000K 6.2V 150mA 110° 1212 (3030 Metric)
Price & Procurement
80,552 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.57200 $5.72
100 0.25420 $25.42
500 0.17794 $88.97
1,000 0.14616 $146.16
2,500 0.12710 $317.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1214-1311-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.11600
  • Digi-Reel®  : 1214-1311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,552 - Immediate
  • Unit Price: Digi-Reel®

MP-3030-2200-50-80

Datasheet
Digi-Key Part Number 1214-1311-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP-3030-2200-50-80
Copy  
Description LED MP3030 COOL WHITE 5000K 1212
Copy  
Detailed Description

LED Lighting MP-3030 White, Cool 5000K 6.2V 150mA 110° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets MP-3030-2200 Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 114lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MP-2016-1100-50-70

LED XNOVA COOL WHITE 5000K 0806

Luminus Devices Inc.

$0.26000 Details

SPMWH1228FD5WATUS3

LED 4000K 80CRI SMD

Samsung Semiconductor, Inc.

$0.50000 Details
Additional Resources
Standard Package 1
Other Names 1214-1311-1