CAD | USD
Favorite

MXA8-PW65-0000 LED Lighting LUXEON 3535L White, Cool 6500K 3.05V 100mA 115° 1414 (3535 Metric)
Price & Procurement
19,543 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.48000 $4.80
100 0.30760 $30.76
500 0.26454 $132.27
1,000 0.20425 $204.25
2,500 0.19225 $480.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1098-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.15305
  • Cut Tape (CT)  : 1416-1098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,543 - Immediate
  • Unit Price: $0.66000

MXA8-PW65-0000

Datasheet
Digi-Key Part Number 1416-1098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MXA8-PW65-0000
Copy  
Description LED LUXEON COOL WHITE 6500K 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LUXEON 3535L White, Cool 6500K 3.05V 100mA 115° 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON 3535L
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 41lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 134 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XHGAWT-00-0000-00000HXE1

LED XLAMP COOL WHITE 6500K 2SMD

Cree Inc.

$0.52000 Details

XTEAWT-00-0000-000000HE4

LED XLAMP NEUTRAL WHT 4500K 2SMD

Cree Inc.

$1.33000 Details

SZ5-P0-W0-00-U3V3-AA

LED SZ5-P COOL WHITE 6500K 2SMD

Seoul Semiconductor Inc.

$4.10000 Details

CLA1A-WKW-CXAYB153

LED COOL WHITE 5500K 72CRI 4LCC

Cree Inc.

$0.28000 Details

MP-2016-1100-50-70

LED XNOVA COOL WHITE 5000K 0806

Luminus Devices Inc.

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 1416-1098-6