CAD | USD
Favorite

Price & Procurement
167 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.36900 $23.69
100 1.37580 $137.58

Submit a request for quotation on quantities greater than those displayed.

SSP-01TWB7UWB12

Datasheet
Digi-Key Part Number 441-1007-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSP-01TWB7UWB12
Copy  
Description LED MINI WEDGE 470NM BLU WTR CLR
Copy  
Detailed Description

LED Lamp Replacement Blue Wedge 12V 0.394" Dia x 1.181" H (10.00mm x 30.00mm)

Copy  
Documents & Media
Datasheets SSP-01TWB7UWB12
Product Training Modules Benefits of Custom LED and LCD Technology
Catalog Page 2823 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Can Replace Lamps -
Size / Dimension 0.394" Dia x 1.181" H (10.00mm x 30.00mm)
Wavelength 470nm
Voltage - Forward (Vf) (Typ) 12V
Base Type Wedge
Color Blue
Millicandela Rating 7000mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 441-1007
SSP01TWB7UWB12