CAD | USD
Favorite

Price & Procurement
12,398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.57000 $5.70
100 0.36580 $36.58
500 0.31458 $157.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-2018-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.25083
  • Cut Tape (CT)  : 67-2018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,398 - Immediate
  • Unit Price: $0.73000

SML-LXL1209SUGC-TR

Datasheet
Digi-Key Part Number 67-2018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-LXL1209SUGC-TR
Copy  
Description LED GREEN CLEAR 1209 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 1209 (3224 Metric)

Copy  
Documents & Media
Datasheets SML-LXL1209SUGC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 170mcd
Lens Style Round with Domed Top
Lens Size 1.80mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 1209
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LXL1209SIC-TR

LED RED CLEAR 1209 SMD

Lumex Opto/Components Inc.

$0.91000 Details

EVQ-P2K02Q

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$1.15000 Details

SML-LXL1209SYC-TR

LED YELLOW CLEAR 1209 SMD

Lumex Opto/Components Inc.

$0.91000 Details
Additional Resources
Standard Package 1
Other Names 67-2018-6