Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44400 $4.44
25 0.36240 $9.06
100 0.28990 $28.99
250 0.24452 $61.13
500 0.20832 $104.16
1,000 0.16302 $163.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 67-1004-6-ND
Copy   67-1004-6-ND
Quantity Available 74,008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-LX1206SRW-TR

Copy   SML-LX1206SRW-TR
Description LED RED DIFFUSED 1206 SMD
Copy   LED RED DIFFUSED 1206 SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red LED Indication - Discrete 1.8V 1206 (3216 Metric)

Copy   Red  LED Indication - Discrete 1.8V 1206 (3216 Metric)
Documents & Media
Datasheets SML-LX1206SRW-TR~
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Catalog Page 2817 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 15mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SML-LX1206GW-TR - Lumex Opto/Components Inc. | 67-1002-1-ND DigiKey Electronics
  • SML-LX1206GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED 1206 SMD
  • Unit Price $0.65000
  • 67-1002-1-ND
  • IRF7343TRPBF - Infineon Technologies | IRF7343PBFCT-ND DigiKey Electronics
  • IRF7343TRPBF
  • Infineon Technologies
  • MOSFET N/P-CH 55V 8-SOIC
  • Unit Price $1.55000
  • IRF7343PBFCT-ND
  • XC6222B331MR-G - Torex Semiconductor Ltd | 893-1143-1-ND DigiKey Electronics
  • XC6222B331MR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 700MA SOT25
  • Unit Price $1.33000
  • 893-1143-1-ND
  • TPS2066DR - Texas Instruments | 296-28004-1-ND DigiKey Electronics
  • TPS2066DR
  • Texas Instruments
  • IC PWR DIST SW DUAL 8SOIC
  • Unit Price $2.82000
  • 296-28004-1-ND
  • HSMR-C150 - Broadcom Limited | 516-1436-1-ND DigiKey Electronics
  • HSMR-C150
  • Broadcom Limited
  • LED BLUE DIFFUSED CHIP SMD
  • Unit Price $1.29000
  • 516-1436-1-ND
Additional Resources
Standard Package ? 1
Other Names 67-1004-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.15156
  • Cut Tape (CT) ? : 67-1004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,008 - Immediate
  • Unit Price: $0.66000

14:10:38 7/19/2019