Product Overview
Digi-Key Part Number 67-1563-5-ND
Copy   67-1563-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OCP-PCTB116/E

Copy   OCP-PCTB116/E
Description OPTOISO 5KV TRANS W/BASE 6DIP
Copy   OPTOISO 5KV TRANS W/BASE 6DIP
Detailed Description

Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP

Copy   Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Documents & Media
Datasheets OCP-PCTB116/E ~
Environmental Information RoHS Cert
Catalog Page 2699 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 60% @ 2mA
Current Transfer Ratio (Max) 600% @ 2mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 4µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 60V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -30°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 65
Other Names 67-1563-5

20:22:06 8/17/2019