Product Overview
Digi-Key Part Number 67-1615-2-ND
Copy   67-1615-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OCP-PCTB116/E-TR

Copy   OCP-PCTB116/E-TR
Description OPTOISO 5KV TRANS W/BASE 6SMD
Copy   OPTOISO 5KV TRANS W/BASE 6SMD
Detailed Description

Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD

Copy   Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 60% @ 2mA
Current Transfer Ratio (Max) 600% @ 2mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 4µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 60V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 67-1615-2

06:00:49 8/23/2019