Product Overview
Digi-Key Part Number 67-1902-ND
Copy   67-1902-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLS-TC11A12251B

Copy   CLS-TC11A12251B
Description SWITCH TOGGLE SPST 30A 12V
Copy   SWITCH TOGGLE SPST 30A 12V
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Documents & Media
Datasheets CLS-TC11A12251B
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series CLS
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Panel Mount
Circuit SPST
Switch Function On-Off
Current Rating (Amps) 30A (DC)
Voltage Rating - DC 12V
Actuator Type Flatted
Actuator Length -
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 12 VDC
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread M12 x 0.75
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 67-1902

07:48:36 8/17/2019