Add To Favorites
V68MLA1206NH 83V 180A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.52524 $1,313.11
5,000 0.49898 $2,494.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V68MLA1206NH-CHP
Copy   1294-V68MLA1206NH-CHP
Quantity Available 7,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V68MLA1206NH

Copy   V68MLA1206NH
Description VARISTOR 83V 180A 1206
Copy   VARISTOR 83V 180A 1206
Detailed Description

83V 180A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy   83V 180A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Documents & Media
Datasheets MLA Varistor Series
MLA Series Datasheet, Automotive
HTML Datasheet MLA Varistor Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 68V
Varistor Voltage (Min) 76V
Varistor Voltage (Typ) 83V
Varistor Voltage (Max) 90V
Current - Surge 180A
Energy 1.0J
Number of Circuits 1
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2222TR-ND V68MLA1206NH Littelfuse Inc. Tape & Reel (TR) ? 7,500 - Immediate
$0.65942 2,500
F2222CT-ND V68MLA1206NH Littelfuse Inc. Cut Tape (CT) ? 8,532 - Immediate
$1.69000 1
V68MLA1206NA-ND V68MLA1206NA Littelfuse Inc. Bulk ? 0
$0.65942 2,500  Non-Stock ?
V68MLA1206NT-ND V68MLA1206NT Littelfuse Inc. Tape & Reel (TR) ? 0
$0.60290 10,000  Non-Stock ?
F2222DKR-ND V68MLA1206NH Littelfuse Inc. Digi-Reel® ? 8,532 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2,500

12:18:07 2/16/2019