CAD | USD
Favorite

V5.5MLA1206H 8.2V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
6,268 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.52400 $15.24
25 1.37680 $34.42
100 1.20440 $120.44
250 1.05696 $264.24
500 0.93406 $467.03
1,000 0.73741 $737.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2218TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.66821
  • Cut Tape (CT)  : F2218CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,268 - Immediate
  • Unit Price: $1.71000
  • Tape & Reel (TR)  : V5.5MLA1206T-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.61093
  • Bulk  : V5.5MLA1206A-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.66821

V5.5MLA1206H

Datasheet
Digi-Key Part Number F2218DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V5.5MLA1206H
Copy  
Description VARISTOR 8.2V 150A 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Capacitance @ Frequency 3500pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V14MLA1206H

VARISTOR 18.1V 150A 1206

Littelfuse Inc.

$1.71000 Details

2510-6002UB

CONN HEADER VERT 10POS 2.54MM

3M

$4.10000 Details

SN74LVTH16244ADGGR

IC BUF NON-INVERT 3.6V 48TSSOP

Texas Instruments

$2.37000 Details

TSW-106-07-T-S

CONN HEADER VERT 6POS 2.54MM

Samtec Inc.

$0.63000 Details

745C101103JP

RES ARRAY 8 RES 10K OHM 2512

CTS Resistor Products

$1.12000 Details

V42MLA1206H

VARISTOR 53V 180A 1206

Littelfuse Inc.

$1.71000 Details
Additional Resources
Standard Package 1
Other Names F2218DKR