CAD | USD
Favorite

V5.5MLA0603NH 8.2V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
39,848 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62300 $6.23
25 0.54520 $13.63
100 0.46750 $46.75
250 0.40520 $101.30
500 0.34286 $171.43
1,000 0.26493 $264.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3363TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: $0.23451
  • Cut Tape (CT)  : F3363CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,848 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR)  : V5.5MLA0603NT-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20425
  • Bulk  : V5.5MLA0603NA-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.23451

V5.5MLA0603NH

Datasheet
Digi-Key Part Number F3363DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V5.5MLA0603NH
Copy  
Description VARISTOR 8.2V 30A 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

$0.89000 Details

PGB1010402KR

TVS DIODE 12V 250V 0402

Littelfuse Inc.

$1.01000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0.80000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

$0.15000 Details

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

$1.38000 Details

BQ29733DSER

SECOND LEVEL PROTECTOR

Texas Instruments

$1.06000 Details
Additional Resources
Standard Package 1
Other Names F3363DKR