CAD | USD
Favorite

V5.5MLA0603H 8.2V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
16,348 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62300 $6.23
25 0.54520 $13.63
100 0.46750 $46.75
250 0.40520 $101.30
500 0.34286 $171.43
1,000 0.26493 $264.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2214TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.23451
  • Cut Tape (CT)  : F2214CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,348 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR)  : V5.5MLA0603T-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20425
  • Bulk  : V5.5MLA0603A-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.23451

V5.5MLA0603H

Datasheet
Digi-Key Part Number F2214DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V5.5MLA0603H
Copy  
Description VARISTOR 8.2V 30A 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1206L050YR

PTC RESET FUSE 6V 500MA 1206

Littelfuse Inc.

$0.76000 Details

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

$0.89000 Details

V14MLA0603H

VARISTOR 18.7V 30A 0603

Littelfuse Inc.

$0.73000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0.64000 Details

ABM3B-8.000MHZ-10-1-U-T

CRYSTAL 8.0000MHZ 10PF SMD

Abracon LLC

$1.06000 Details

1206L025YR

PTC RESET FUSE 16V 250MA 1206

Littelfuse Inc.

$0.76000 Details
Additional Resources
Standard Package 1
Other Names F2214DKR