CAD | USD
Favorite

V30MLA0805LNH 41.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
9,767 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.65300 $6.53
25 0.57160 $14.29
100 0.48970 $48.97
250 0.42444 $106.11
500 0.35914 $179.57
1,000 0.27752 $277.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3735TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.24565
  • Cut Tape (CT)  : F3735CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,767 - Immediate
  • Unit Price: $0.78000
  • Tape & Reel (TR)  : V30MLA0805LNT-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21396
  • Bulk  : V30MLA0805LNA-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.24565

V30MLA0805LNH

Datasheet
Digi-Key Part Number F3735DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V30MLA0805LNH
Copy  
Description VARISTOR 41.5V 30A 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

41.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 30V
Varistor Voltage (Min) 37V
Varistor Voltage (Typ) 41.5V
Varistor Voltage (Max) 46V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ADS7828EB/250

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

$15.97000 Details

0878331020

CONN HEADER R/A 10POS 2MM

Molex

$1.87000 Details

BZT52C10-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

$0.32000 Details

LMV324MX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$1.82000 Details

0430451001

CONN HEADER R/A 10POS 3MM

Molex

$4.73000 Details

LT8705EUHF#PBF

IC REG CTRLR BUCK-BOOST 38QFN

Linear Technology/Analog Devices

$22.04000 Details
Additional Resources
Standard Package 1
Other Names F3735DKR