CAD | USD
Favorite

V30MLA0603H 41.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62300 $6.23
25 0.54520 $13.63
100 0.46750 $46.75
250 0.40520 $101.30
500 0.34286 $171.43
1,000 0.26493 $264.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2199TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23451
  • Cut Tape (CT)  : F2199CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.73000
  • Tape & Reel (TR)  : V30MLA0603T-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20425
  • Bulk  : V30MLA0603A-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.23451

V30MLA0603H

Datasheet
Digi-Key Part Number F2199DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V30MLA0603H
Copy  
Description VARISTOR 41.5V 30A 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

41.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 30V
Varistor Voltage (Min) 37V
Varistor Voltage (Typ) 41.5V
Varistor Voltage (Max) 46V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ABM8-12.000MHZ-B2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.13000 Details

V5.5MLA0603H

VARISTOR 8.2V 30A 0603

Littelfuse Inc.

$0.73000 Details

AU-Y1007-2

CONN RCPT USB2.0 TYPEB 4POS R/A

Assmann WSW Components

$1.35000 Details

0154002.DR

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

$3.90000 Details

U.FL-R-SMT(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.84000 Details

LPC11C22FBD48/301,

IC MCU 32BIT 16KB FLASH 48LQFP

NXP USA Inc.

$6.98000 Details
Additional Resources
Standard Package 1
Other Names F2199DKR