Add To Favorites
V18MLE0805LH 25V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.27144 $678.60
5,000 0.25393 $1,269.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V18MLE0805LH-CHP
Copy   1294-V18MLE0805LH-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MLE0805LH

Copy   V18MLE0805LH
Description VARISTOR 25V 0805
Copy   VARISTOR 25V 0805
Detailed Description

25V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy   25V  Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLE
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Energy -
Number of Circuits 1
Capacitance @ Frequency 290pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4169TR-ND V18MLE0805LH Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
$0.24242 2,500
V18MLE0805LT-ND V18MLE0805LT Littelfuse Inc. Tape & Reel (TR) ? 0
$0.21114 10,000  Non-Stock ?
F4169CT-ND V18MLE0805LH Littelfuse Inc. Cut Tape (CT) ? 5,796 - Immediate
$0.77000 1
F4169DKR-ND V18MLE0805LH Littelfuse Inc. Digi-Reel® ? 5,796 - Immediate
Digi-Reel® 1
V18MLE0805LA-ND V18MLE0805LA Littelfuse Inc. Bulk ? 0
$0.24242 2,500  Non-Stock ?
Additional Resources
Standard Package ? 2,500

16:36:56 2/21/2019