Add To Favorites
V18MLA0805H 25V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.64500 $6.45
25 0.56400 $14.10
100 0.48320 $48.32
250 0.41884 $104.71
500 0.35442 $177.21
1,000 0.27387 $273.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2182CT-ND
Copy   F2182CT-ND
Quantity Available 19,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MLA0805H

Copy   V18MLA0805H
Description VARISTOR 25V 120A 0805
Copy   VARISTOR 25V 120A 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy   25V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Documents & Media
Datasheets MLA Varistor Series
MLA Series Datasheet, Automotive
Product Training Modules Metal Oxide Varistors
HTML Datasheet MLA Varistor Series
Catalog Page 2142 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 120A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 520pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • V5.5MLA0805H - Littelfuse Inc. | F2215CT-ND DigiKey Electronics
  • V5.5MLA0805H
  • Littelfuse Inc.
  • VARISTOR 8.2V 120A 0805
  • Unit Price $0.77000
  • F2215CT-ND
  • AQY272A - Panasonic Electric Works | 255-1563-5-ND DigiKey Electronics
  • AQY272A
  • Panasonic Electric Works
  • SSR RELAY SPST-NO 2A 0-60V
  • Unit Price $20.49000
  • 255-1563-5-ND
  • 628 - Keystone Electronics | 36-628-ND DigiKey Electronics
  • 628
  • Keystone Electronics
  • BATTERY CONTACT SPRING A PC PIN
  • Unit Price $1.34000
  • 36-628-ND
  • 4N35S - Lite-On Inc. | 160-1305-5-ND DigiKey Electronics
  • 4N35S
  • Lite-On Inc.
  • OPTOISO 3.55KV TRANS W/BASE 6SMD
  • Unit Price $0.71000
  • 160-1305-5-ND
Additional Resources
Standard Package ? 1
Other Names F2182CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2182TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.24242
  • Digi-Reel® ? : F2182DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,571 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLA0805T-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21114
  • Bulk ? : V18MLA0805A-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24242

04:43:36 2/18/2019