CAD | USD
Favorite

Price & Procurement
39,670 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62300 $6.23
25 0.54520 $13.63
100 0.46750 $46.75
250 0.40520 $101.30
500 0.34286 $171.43
1,000 0.26493 $264.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2268TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.23451
  • Cut Tape (CT)  : F2268CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,670 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.73000

V0603MHS03NH

Datasheet
Digi-Key Part Number F2268DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V0603MHS03NH
Copy  
Description VARISTOR 135V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MHS Varistor Series
Product Training Modules Metal Oxide Varistors
Video File Building Automation – Protect/Sense/Control
Environmental Information RoHS 3 Cert V0603MHS03NH
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MHS
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 42V
Energy 0.005J
Number of Circuits 1
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

IOT-KIT

IOT SENSE AND PROTECT KIT

Littelfuse Inc.

$98.30000 Details
You May Also Be Interested In

TPA6133A2RTJR

IC AMP CLASS AB STER 142MW 20QFN

Texas Instruments

$2.19000 Details

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

$0.47000 Details

VDZT2R6.8B

DIODE ZENER 6.8V 100MW VMD2

Rohm Semiconductor

$0.66000 Details

AVRL101A1R1NTB

VARISTOR 39V 0402

TDK Corporation

$0.54000 Details
Additional Resources
Standard Package 1
Other Names F2268DKR