CAD | USD
Favorite

Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 0.36828 $552.42
3,000 0.34923 $1,047.70
7,500 0.34288 $2,571.62
10,500 0.33018 $3,466.93

Submit a request for quotation on quantities greater than those displayed.

TRF250-120-2

Datasheet
Digi-Key Part Number 1294-TRF250-120-2-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRF250-120-2
Copy  
Description PTC RESET FUSE 60V 120MA RADIAL
Copy  
Detailed Description

Polymeric PTC Resettable Fuse 60V (250V Int) 120mA Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TRF250
Packaging Tape & Reel (TR) 
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 4 Ohms
Resistance - Post Trip (R1) (Max) 16 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
TRF250-120-2 Littelfuse Inc. 10,500 - Immediate
$0.49022
You May Also Be Interested In

TRF250-120-2

PTC RESET FUSE 60V 120MA RADIAL

Littelfuse Inc.

$0.49022 Details

MINISMDC110F/24-2

PTC RESET FUSE 24V 1.1A 1812

Littelfuse Inc.

$0.96000 Details
Additional Resources
Standard Package 1,500
Other Names 1294-TRF250-120-2