CAD | USD
Favorite

Price & Procurement
3,282 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.50400 $5.04
25 0.47000 $11.75
100 0.37580 $37.58
250 0.34892 $87.23
500 0.29524 $147.62
1,000 0.22814 $228.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7557TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21551
  • Cut Tape (CT)  : F7557CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,282 - Immediate
  • Unit Price: $0.62000

TPSMF4L75A

Datasheet
Digi-Key Part Number F7557DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSMF4L75A
Copy  
Description TVS DIODE 75V 121V SOD123FL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Documents & Media
Datasheets TPSMF4L Series Datasheet
Featured Product Littlefuse TVS Diodes
TPSMF4L Series TVS Diodes
HTML Datasheet TPSMF4L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 3.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MX47039NF1

CONN HEADER R/A 39POS 2.5MM

JAE Electronics

$16.96000 Details

CMHZ5243B TR PBFREE

DIODE ZENER 13V 500MW SOD123

Central Semiconductor Corp

$0.65000 Details

3SMAJ5941B-TP

DIODE ZENER 47V 3W DO214AC

Micro Commercial Co

$0.73000 Details

ECS-160-20-3X-EN-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.70000 Details

SMF10A

TVS DIODE 10V 17V SOD123F

Littelfuse Inc.

$0.62000 Details

CPFBZ-A2C4-32.768KD6

CRYSTAL 32.7680KHZ 6PF SMD

Cardinal Components Inc.

$0.97000 Details
Additional Resources
Standard Package 1
Other Names F7557DKR