CAD | USD
Favorite

TPSMD36A 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
2,849 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.31700 $13.17
25 1.25040 $31.26
100 0.93770 $93.77
250 0.92872 $232.18
500 0.79474 $397.37
1,000 0.64741 $647.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6573TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66153
  • Cut Tape (CT)  : F6573CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,849 - Immediate
  • Unit Price: $1.58000

TPSMD36A

Datasheet
Digi-Key Part Number F6573DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSMD36A
Copy  
Description TVS DIODE 36V 58.1V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMD
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 51.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SN6501QDBVRQ1

IC XFRMR DRVR NCH 350MA SOT23-5

Texas Instruments

$3.63000 Details

TPS54561QDPRRQ1

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

$9.97000 Details

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

$3.26000 Details

LM3409QHVMY/NOPB

IC LED DRIVER CTRLR DIM 10MSOP

Texas Instruments

$2.45000 Details

NX1029X,115

MOSFET N/P-CH 60V/50V SOT666

Nexperia USA Inc.

$0.63000 Details

ASMDC185F/33-2

PTC RESET FUSE 33V 1.85A 2SMD

Littelfuse Inc.

$1.42000 Details
Additional Resources
Standard Package 1
Other Names F6573DKR