CAD | USD
Favorite

TPSMB550A-A 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
7,641 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.15800 $11.58
25 1.08760 $27.19
100 0.78940 $78.94
250 0.76128 $190.32
500 0.65954 $329.77
1,000 0.56130 $561.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F10375TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54521
  • Digi-Reel®  : F10375DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,641 - Immediate
  • Unit Price: Digi-Reel®

TPSMB550A-A

Datasheet
Digi-Key Part Number F10375CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSMB550A-A
Copy  
Description TVS DIODE 5V 760V DO214AA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 468V
Voltage - Breakdown (Min) 522.5V
Voltage - Clamping (Max) @ Ipp 760V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BAT6404E6327HTSA1

DIODE ARRAY SCHOTTKY 40V SOT23

Infineon Technologies

$0.57000 Details
Additional Resources
Standard Package 1
Other Names F10375CT