Add To Favorites
TPSMB15CA 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.74500 $7.45
25 0.65200 $16.30
100 0.55890 $55.89
250 0.48436 $121.09
500 0.40988 $204.94
1,000 0.31672 $316.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F6307DKR-ND
Copy   F6307DKR-ND
Quantity Available 6,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSMB15CA

Copy   TPSMB15CA
Description TVS DIODE 12.8V 21.2V DO214AA
Copy   TVS DIODE 12.8V 21.2V DO214AA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy   21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMB
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 28.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F6307DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6307TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.29920
  • Cut Tape (CT) ? : F6307CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,893 - Immediate
  • Unit Price: $0.94000

07:43:02 6/27/2019