CAD | USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07500 $10.75
25 1.02120 $25.53
100 0.76590 $76.59
250 0.75856 $189.64
500 0.64916 $324.58
1,000 0.52881 $528.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SZ1SMB33CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.54791

SZ1SMB33CAT3G

Datasheet
Digi-Key Part Number SZ1SMB33CAT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1SMB33CAT3G
Copy  
Description TVS DIODE 33V 53.3V SMB
Copy  
Detailed Description

53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 265pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number 1SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SZ1SMB33CAT3GOSDKR